Stmicroelectronics STGW20NB60K technical specifications.
| Max Collector Current | 40A |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STGW20NB60K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.