
Very fast Insulated Gate Bipolar Transistor (IGBT) with a 600V collector-emitter breakdown voltage and 30A continuous collector current. Features a low 2.5V collector-emitter saturation voltage and a maximum power dissipation of 200W. Designed for through-hole mounting in a TO-247-3 package, operating from -55°C to 150°C. Offers fast switching speeds with a 31ns turn-on delay and 100ns turn-off delay. This RoHS compliant component is lead-free.
Stmicroelectronics STGW20NC60V technical specifications.
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.5V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.5V |
| Continuous Collector Current | 30A |
| Current Rating | 30A |
| Height | 20.15mm |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Length | 15.75mm |
| Max Collector Current | 60A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerMESH™ |
| Turn-Off Delay Time | 100ns |
| Turn-On Delay Time | 31ns |
| DC Rated Voltage | 600V |
| Weight | 1.340411oz |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STGW20NC60V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
