Stmicroelectronics STGW25H120DF technical specifications.
| Max Collector Current | 50A |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics STGW25H120DF to view detailed technical specifications.
No datasheet is available for this part.