
N-channel very fast PowerMESH IGBT with 1200V collector-emitter breakdown voltage and 30A continuous collector current. Features a low collector-emitter saturation voltage of 2.75V and a maximum power dissipation of 220W. Operates across a wide temperature range from -55°C to 150°C. Packaged in a TO-247 through-hole mount, this RoHS compliant component offers fast switching with a turn-on delay time of 29ns and turn-off delay time of 275ns.
Stmicroelectronics STGW30NC120HD technical specifications.
| Package/Case | TO-247 |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 2.75V |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Collector-emitter Voltage-Max | 2.75V |
| Continuous Collector Current | 30A |
| Current Rating | 30A |
| Height | 20.15mm |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Length | 15.75mm |
| Max Collector Current | 60A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 220W |
| Mount | Through Hole |
| Package Quantity | 600 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 152ns |
| RoHS Compliant | Yes |
| Series | PowerMESH™ |
| Turn-Off Delay Time | 275ns |
| Turn-On Delay Time | 29ns |
| DC Rated Voltage | 1.2kV |
| Weight | 1.340411oz |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STGW30NC120HD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
