Stmicroelectronics STGW35HF60W technical specifications.
| Package/Case | TO-247 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.5V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.5V |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Collector Current | 60A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Package Quantity | 600 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 175ns |
| Turn-On Delay Time | 30ns |
| Weight | 0.229281oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STGW35HF60W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.