
The STGW35NC120HD is a 1200V insulated gate bipolar transistor with a maximum collector current of 58A. It is packaged in a TO-247-3 case and is designed for through-hole mounting. The device can operate over a temperature range of -55°C to 150°C and has a maximum power dissipation of 235W. The STGW35NC120HD is compliant with RoHS regulations and is available in a rail/tube packaging configuration.
Stmicroelectronics STGW35NC120HD technical specifications.
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Collector-emitter Voltage-Max | 2.75V |
| Height | 21.09mm |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Length | 16.03mm |
| Max Collector Current | 58A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 235W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 152ns |
| RoHS Compliant | Yes |
| Series | PowerMESH™ |
| Turn-Off Delay Time | 275ns |
| Turn-On Delay Time | 29ns |
| Weight | 1.340411oz |
| Width | 5.16mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STGW35NC120HD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.