Trench gate field-stop IGBT, S series 1200 V, 40 A low drop
Stmicroelectronics STGW40S120DF3 technical specifications.
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STGW40S120DF3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.