Stmicroelectronics STGW50NB60H technical specifications.
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.3V |
| Collector-emitter Voltage-Max | 600V |
| Max Collector Current | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Power Dissipation | 250W |
| RoHS Compliant | No |
| Series | STGW50NB60H |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics STGW50NB60H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.