Stmicroelectronics STGWT80H65DFB technical specifications.
| Collector Emitter Breakdown Voltage | 650V |
| Collector Emitter Saturation Voltage | 1.6V |
| Collector-emitter Voltage-Max | 2V |
| Height | 20.1mm |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Length | 15.8mm |
| Max Collector Current | 120A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 469W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reverse Recovery Time | 85ns |
| RoHS Compliant | Yes |
| Weight | 0.238311oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STGWT80H65DFB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.