Stmicroelectronics STH165N10F4-2 technical specifications.
| Continuous Drain Current (ID) | 160A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STH165N10F4-2 to view detailed technical specifications.
No datasheet is available for this part.