N-channel Power MOSFET featuring 75V drain-source breakdown voltage and 180A continuous drain current. Offers low 2.6 mOhm typical drain-source on-resistance. Operates with a 20V gate-source voltage and a threshold voltage of 2V. Packaged in a surface-mount H2PAK-6 (TO-263-7) with a maximum power dissipation of 300W. RoHS compliant with a maximum operating temperature of 175°C.
Stmicroelectronics STH240N75F3-6 technical specifications.
| Package/Case | TO-263-7 |
| Continuous Drain Current (ID) | 180A |
| Drain to Source Breakdown Voltage | 75V |
| Drain to Source Resistance | 3mR |
| Drain to Source Voltage (Vdss) | 75V |
| Drain-source On Resistance-Max | 3MR |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.8mm |
| Input Capacitance | 6.8nF |
| Lead Free | Lead Free |
| Length | 15.25mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 300W |
| Radiation Hardening | No |
| Rds On Max | 3mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STripFET™ III |
| Threshold Voltage | 2V |
| Turn-Off Delay Time | 100ns |
| Turn-On Delay Time | 25ns |
| Width | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STH240N75F3-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.