
Stmicroelectronics STH250N6F3-6 technical specifications.
| Continuous Drain Current (ID) | 180A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 2.6mR |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STH250N6F3-6 to view detailed technical specifications.
No datasheet is available for this part.