N-channel enhancement mode power MOSFET, featuring a 40V drain-source voltage and 180A continuous drain current. This single-element device utilizes StripFET III process technology and offers a low 1.7 mOhm drain-source resistance at 10V. Packaged in an H2PAK surface-mount configuration with gull-wing leads, it provides 7 pins (6 + tab) for robust thermal management. Operating across a wide temperature range from -55°C to 175°C, it is suitable for demanding automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STH270N4F3-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package/Case | H2PAK |
| Lead Shape | Gull-wing |
| Pin Count | 7 |
| PCB | 6 |
| Tab | Tab |
| Package Length (mm) | 10.4(Max) |
| Package Width (mm) | 8.9(Max) |
| Package Height (mm) | 4.8(Max) |
| Seated Plane Height (mm) | 5(Max) |
| Pin Pitch (mm) | 1.37(Max) |
| Mounting | Surface Mount |
| Configuration | Single Hex Source |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Process Technology | StripFET III |
| Maximum Drain Source Voltage | 40V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 180A |
| Maximum Drain Source Resistance | 1.7@10VmOhm |
| Typical Gate Charge @ Vgs | 110@10VnC |
| Typical Gate Charge @ 10V | 110nC |
| Typical Input Capacitance @ Vds | 7400@25VpF |
| Maximum Power Dissipation | 300000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Cage Code | SCR76 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics STH270N4F3-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.