N-channel power MOSFET featuring 80V drain-source breakdown voltage and 180A continuous drain current. Offers low 1.7 mOhm typical drain-source resistance, ideal for high-power applications. Packaged in a TO-263-7 surface-mount configuration, this component boasts a maximum power dissipation of 315W and operates across a wide temperature range of -55°C to 175°C. Fast switching characteristics include a 42ns fall time and 56ns turn-on delay.
Stmicroelectronics STH270N8F7-6 technical specifications.
| Package/Case | TO-263-7 |
| Continuous Drain Current (ID) | 180A |
| Drain to Source Breakdown Voltage | 80V |
| Drain to Source Resistance | 2.1mR |
| Drain to Source Voltage (Vdss) | 80V |
| Fall Time | 42ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.8mm |
| Input Capacitance | 13.6nF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 315W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 2.1mR |
| RoHS Compliant | Yes |
| Series | DeepGATE™, STripFET™ VII |
| Turn-Off Delay Time | 98ns |
| Turn-On Delay Time | 56ns |
| Width | 15.25mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STH270N8F7-6 to view detailed technical specifications.
No datasheet is available for this part.