N-channel power MOSFET featuring 40V drain-source breakdown voltage and 1.1 mOhm typical on-resistance. Delivers 200A continuous drain current with a maximum power dissipation of 300W. Surface mountable in an H2PAK-6 (TO-263-7) package, this component offers fast switching with turn-on delay of 28ns and fall time of 95ns. Operating temperature range from -55°C to 175°C.
Stmicroelectronics STH320N4F6-6 technical specifications.
| Package/Case | TO-263-7 |
| Continuous Drain Current (ID) | 200A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 1.3mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 95ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.8mm |
| Input Capacitance | 13.8nF |
| Length | 15.25mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 300W |
| Radiation Hardening | No |
| Rds On Max | 1.3mR |
| RoHS Compliant | Yes |
| Series | DeepGATE™, STripFET™ VI |
| Turn-Off Delay Time | 190ns |
| Turn-On Delay Time | 28ns |
| Width | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STH320N4F6-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.