N-channel enhancement mode power MOSFET featuring 150V drain-source voltage and 85A continuous drain current. This single-element transistor offers a low 18.6 mOhm drain-source resistance at 10V gate-source voltage. It is housed in an H2PAK surface-mount package with gull-wing leads, measuring 10.4mm (L) x 10.57mm (W) x 4.8mm (H). Maximum power dissipation is 300W, with an operating temperature range of -55°C to 175°C.
Stmicroelectronics STH85N15F4-2 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package/Case | H2PAK |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 10.4(Max) |
| Package Width (mm) | 10.57(Max) |
| Package Height (mm) | 4.8(Max) |
| Mounting | Surface Mount |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 150V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 85A |
| Maximum Drain Source Resistance | 18.6@10VmOhm |
| Typical Gate Charge @ Vgs | 140@10VnC |
| Typical Gate Charge @ 10V | 140nC |
| Typical Input Capacitance @ Vds | 8320@25VpF |
| Maximum Power Dissipation | 300000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Cage Code | SCR76 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Stmicroelectronics STH85N15F4-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.