Stmicroelectronics STHDMI002ABTR technical specifications.
| Bandwidth | 850MHz |
| Package/Case | TQFP |
| Data Rate | 1.65Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| On-State Resistance | 7.5R |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 3.465V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STHDMI002ABTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
