Stmicroelectronics STHS2375LM6E technical specifications.
| Package/Case | SOIC |
| Height | 1.25mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | STHS2375LM |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STHS2375LM6E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.