Stmicroelectronics STHV1600L technical specifications.
| Number of Terminals | 144 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B144 |
| Number of Functions | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STHV1600L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.