Stmicroelectronics STHVDAC-253MF3 technical specifications.
| Interface | Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Operating Frequency | 28 MHz |
| Output Type | Voltage |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resolution | 7b |
| RoHS Compliant | Yes |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STHVDAC-253MF3 to view detailed technical specifications.
No datasheet is available for this part.