
Stmicroelectronics STI10N62K3 technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 8.4A |
| Drain to Source Voltage (Vdss) | 620V |
| Fall Time | 31ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 10.75mm |
| Input Capacitance | 1.25nF |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rds On Max | 750mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SuperMESH3™ |
| Threshold Voltage | 3.75V |
| Turn-Off Delay Time | 41ns |
| Turn-On Delay Time | 14.5ns |
| Width | 4.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics STI10N62K3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
