The STI17NF25 is a high-power N-channel MOSFET with a maximum operating temperature range of -55°C to 150°C. It features a drain to source breakdown voltage of 250V and a continuous drain current of 17A. The device has a maximum power dissipation of 90W and is packaged in a TO-262-3 through hole package. The STI17NF25 is RoHS compliant and is part of the STripFET II series.
Stmicroelectronics STI17NF25 technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 17A |
| Drain to Source Breakdown Voltage | 250V |
| Drain to Source Resistance | 165mR |
| Drain to Source Voltage (Vdss) | 250V |
| Fall Time | 8.8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 90W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 90W |
| Radiation Hardening | No |
| Rds On Max | 165mR |
| RoHS Compliant | Yes |
| Series | STripFET™ II |
| Turn-Off Delay Time | 21ns |
| Turn-On Delay Time | 8.8ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STI17NF25 to view detailed technical specifications.
No datasheet is available for this part.