The STI21NM60ND is a high-power N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a drain to source breakdown voltage of 600V and a continuous drain current of 17A. The device has a maximum power dissipation of 140W and a gate to source voltage of 25V. It is available in a TO-262-3 package and is suitable for high-power applications.
Stmicroelectronics STI21NM60ND technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 17A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 220mR |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 48ns |
| Gate to Source Voltage (Vgs) | 25V |
| Input Capacitance | 1.8nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 140W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 140W |
| Rds On Max | 220mR |
| RoHS Compliant | No |
| Series | FDmesh™ II |
| Turn-Off Delay Time | 70ns |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics STI21NM60ND to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.