
N-channel power MOSFET featuring 60V drain-source breakdown voltage and 120A continuous drain current. Offers a low 3mΩ drain-source on-resistance. Designed for through-hole mounting in a TO-262-3 package, this RoHS compliant component operates from -55°C to 175°C with a maximum power dissipation of 300W. Key switching characteristics include a turn-on delay time of 31.4ns and a fall time of 62.6ns.
Stmicroelectronics STI260N6F6 technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 120A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 3mR |
| Drain to Source Voltage (Vdss) | 75V |
| Drain-source On Resistance-Max | 3MR |
| Fall Time | 62.6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 10.75mm |
| Input Capacitance | 11.4nF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 300W |
| Radiation Hardening | No |
| Rds On Max | 3mR |
| RoHS Compliant | Yes |
| Series | STripFET™ DeepGATE™ |
| Turn-Off Delay Time | 144.4ns |
| Turn-On Delay Time | 31.4ns |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STI260N6F6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
