Stmicroelectronics STI26NM60N technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 20A |
| Drain to Source Voltage (Vdss) | 600V |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 10.75mm |
| Input Capacitance | 1.8nF |
| Length | 10.4mm |
| Max Power Dissipation | 140W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 165mR |
| RoHS Compliant | No |
| Series | MDmesh™ II |
| Turn-Off Delay Time | 85ns |
| Turn-On Delay Time | 13ns |
| Width | 4.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics STI26NM60N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.