Stmicroelectronics STI30NM60N technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 25A |
| Drain to Source Voltage (Vdss) | 600V |
| Input Capacitance | 2.7nF |
| Max Power Dissipation | 190W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 130mR |
| RoHS Compliant | Yes |
| Series | MDmesh™ II |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STI30NM60N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.