Stmicroelectronics STI3N62K3 technical specifications.
| Continuous Drain Current (ID) | 2.7A |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 385pF |
| Max Operating Temperature | 150°C |
| Mount | Through Hole |
| Turn-Off Delay Time | 22ns |
| Turn-On Delay Time | 9ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STI3N62K3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.