The STI5105ABC is a microcontroller in a 23mm x 23mm Ball Grid Array package, suitable for surface mount applications. It has 240 pins and is made of plastic. The device is a System on Chip (SoC) with a basic package type of Ball Grid Array. It is designed for use in a variety of applications, including those requiring high-density interconnects.
Stmicroelectronics STI5105ABC technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | BGA |
| Package Description | Plastic Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 240 |
| PCB | 240 |
| Package Length (mm) | 23 |
| Package Width (mm) | 23 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Stmicroelectronics STI5105ABC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.