System-On-Chip (SoC) with ST20 32-bit microprocessor core, operating at a maximum clock rate of 200 MHz. Features 240-pin BGA package with 0.8mm pin pitch, measuring 15x15mm. Includes Flash program memory and supports I2C, SPI, and UART interfaces. Designed for digital TV decoder applications with surface mount capability.
Stmicroelectronics STI5162HBB technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | BGA |
| Package Description | Plastic Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 240 |
| PCB | 240 |
| Package Length (mm) | 15 |
| Package Width (mm) | 15 |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Device Core | ST20 |
| Maximum Clock Rate | 200MHz |
| Program Memory Type | Flash |
| Data Bus Width | 32bit |
| Type | System-On-Chip |
| Processing Unit | Microprocessor |
| Application | Digital TV decoder |
| Interface Type | I2C/SPI/UART |
| SPI | 1 |
| I2C | 1 |
| I2S | 0 |
| UART | 2 |
| USB | 0 |
| USART | 0 |
| CAN | 0 |
| Ethernet | 0 |
| Programmability | Yes |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Stmicroelectronics STI5162HBB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.