System-On-Chip (SoC) featuring an ST20 microprocessor core, operating at a maximum clock rate of 200 MHz. This surface-mount device utilizes a 240-pin BGA package with a 0.8mm pin pitch, measuring 15mm x 15mm. It supports Flash program memory, a 32-bit data bus, and includes I2C, SPI, and UART interfaces. Programmable functionality makes it suitable for digital TV decoder applications.
Stmicroelectronics STI5167LBB technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | BGA |
| Package Description | Plastic Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 240 |
| PCB | 240 |
| Package Length (mm) | 15 |
| Package Width (mm) | 15 |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Device Core | ST20 |
| Maximum Clock Rate | 200MHz |
| Program Memory Type | Flash |
| Data Bus Width | 32bit |
| Maximum Speed | 200MHz |
| Type | System-On-Chip |
| Processing Unit | Microprocessor |
| Application | Digital TV decoder |
| Interface Type | I2C/SPI/UART |
| SPI | 1 |
| I2C | 1 |
| I2S | 0 |
| UART | 2 |
| USB | 0 |
| USART | 0 |
| CAN | 0 |
| Ethernet | 0 |
| Programmability | Yes |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Stmicroelectronics STI5167LBB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.