The STI7100GWC is a System on Chip (SoC) in a 35mm x 35mm Ball Grid Array package, suitable for surface mount. It has 680 pins on the PCB and is made of plastic. The operating temperature range is not specified in the provided data.
Stmicroelectronics STI7100GWC technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | BGA |
| Package Description | Plastic Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 680 |
| PCB | 680 |
| Package Length (mm) | 35 |
| Package Width (mm) | 35 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Stmicroelectronics STI7100GWC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.