
System-On-Chip (SoC) featuring an ST40 microprocessor core operating at a maximum clock rate of 450 MHz. This device utilizes Flash program memory and offers extensive connectivity with Ethernet (MII/RMII, 10/100Mbps), I2C, UART, and USB interfaces. Packaged in a 572-pin Fine Pitch Ball Grid Array (FBGA) with a 27mm x 27mm plastic body, it is designed for surface mounting. Ideal for digital TV decoder applications, this programmable SoC provides robust processing and communication capabilities.
Stmicroelectronics STI7111-BUC technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | FBGA |
| Package Description | Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 572 |
| PCB | 572 |
| Package Length (mm) | 27 |
| Package Width (mm) | 27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Device Core | ST40 |
| Maximum Clock Rate | 450MHz |
| Program Memory Type | Flash |
| Maximum Speed | 450MHz |
| Type | System-On-Chip |
| Processing Unit | Microprocessor |
| Application | Digital TV decoder |
| Interface Type | Ethernet/I2C/UART/USB |
| SPI | 0 |
| I2C | 1 |
| I2S | 0 |
| UART | 4 |
| USB | 1 |
| USART | 0 |
| CAN | 0 |
| Ethernet | 1 |
| Programmability | Yes |
| Ethernet Interface Type | MII/RMII |
| Ethernet Speed | 10Mbps/100Mbps |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics STI7111-BUC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.