Stmicroelectronics STI7111HWAMCM technical specifications.
| Package Length (mm) | 27 |
| Package Width (mm) | 27 |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Stmicroelectronics STI7111HWAMCM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.