Automotive-grade N-channel enhancement mode power MOSFET featuring a 75V drain-source voltage and 80A continuous drain current. This single-element transistor offers a low drain-source on-resistance of 11mΩ at 10V Vgs. Packaged in an I2PAK with 3 pins and a tab, it supports through-hole mounting. Operating temperature range spans from -55°C to 175°C, with a maximum power dissipation of 300W.
Stmicroelectronics STI76NF75 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | I2PAK |
| Package/Case | I2PAK |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 8.95 |
| Seated Plane Height (mm) | 13.72 |
| Pin Pitch (mm) | 2.4 |
| Package Weight (g) | 1.5 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 75V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 80A |
| Maximum Drain Source Resistance | 11@10VmOhm |
| Typical Gate Charge @ Vgs | 117@10VnC |
| Typical Gate Charge @ 10V | 117nC |
| Typical Input Capacitance @ Vds | 3700@25VpF |
| Maximum Power Dissipation | 300000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Cage Code | SCR76 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics STI76NF75 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.