
Uni-directional TVS Diode, single configuration, for surface mount applications. Features a 30V maximum reverse stand-off voltage and 0.2 uA maximum reverse leakage current. Offers a 55V maximum clamping voltage and 500A maximum peak pulse current, with a minimum breakdown voltage of 33.3V. Housed in a 2-pin SMC (DO-214AB) plastic package with J-lead, measuring 7.15mm(Max) L x 6.25mm(Max) W x 2.25mm(Max) H. Operates across a temperature range of -55°C to 150°C.
Stmicroelectronics STIEC45-30AS technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-214-AB |
| Package/Case | SMC |
| Package Description | SMD Plastic Package |
| Lead Shape | J-Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 7.15(Max) |
| Package Width (mm) | 6.25(Max) |
| Package Height (mm) | 2.25(Max) |
| Seated Plane Height (mm) | 2.45(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | DO-214AB |
| Direction Type | Uni-Directional |
| Configuration | Single |
| Maximum Reverse Stand-Off Voltage | 30V |
| Maximum Reverse Leakage Current | 0.2uA |
| Maximum Clamping Voltage | 55V |
| Maximum Peak Pulse Current | 500A |
| Minimum Breakdown Voltage | 33.3V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -55 to 150°C |
| Number of Elements per Chip | 1 |
| Cage Code | SCR76 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics STIEC45-30AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.