System-On-Chip (SoC) featuring a ST40 core, this 616-pin BGA package is designed for digital TV decoder applications. It offers integrated Ethernet (MII/RMII/TMII), SPI, UART, and dual USB interfaces. The plastic ball grid array package supports surface mount assembly.
Stmicroelectronics STIH207ZUB technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | BGA |
| Package Description | Plastic Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 616 |
| PCB | 616 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Device Core | ST40 |
| Type | System-On-Chip |
| Processing Unit | Microprocessor |
| Application | Digital TV decoder |
| Interface Type | Ethernet/SPI/UART/USB |
| SPI | 1 |
| I2C | 0 |
| I2S | 0 |
| UART | 1 |
| USB | 2 |
| USART | 0 |
| CAN | 0 |
| Ethernet | 1 |
| Programmability | No |
| Core Architecture | ST40 |
| Ethernet Interface Type | MII/RMII/TMII |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics STIH207ZUB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.