
Stmicroelectronics STIH251BNUD technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | FBGA |
| Package Description | Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 700 |
| PCB | 700 |
| Package Length (mm) | 27 |
| Package Width (mm) | 27 |
| Seated Plane Height (mm) | 2.19 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | System-On-Chip |
| Application | Digital TV decoder |
| SPI | 0 |
| I2C | 0 |
| I2S | 0 |
| UART | 0 |
| USB | 0 |
| USART | 0 |
| CAN | 0 |
| Ethernet | 0 |
| Programmability | No |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Stmicroelectronics STIH251BNUD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.