
Stmicroelectronics STIL04-T5 technical specifications.
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | STIL |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STIL04-T5 to view detailed technical specifications.
No datasheet is available for this part.
