The STIPN2M50T-H is a 26-lead ZMA module with a 1.1mm pitch, designed for automotive applications. It operates within a temperature range of -40 to 125 degrees Celsius. The module is powered by a supply voltage between 13.5 and 18 volts. It features a single function and a zig-zag terminal position.
Stmicroelectronics STIPN2M50T-H technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 26 |
| Min Operating Temperature | -40 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-XZMA-T26 |
| Width | 12.45 |
| Length | 29.15 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 13.5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STIPN2M50T-H to view detailed technical specifications.
No datasheet is available for this part.