Stmicroelectronics STK13003 technical specifications.
| Package/Case | SOT-82 |
| Collector Emitter Breakdown Voltage | 400V |
| Collector-emitter Voltage-Max | 1.5V |
| Max Collector Current | 1.5A |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STK13003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.