Stmicroelectronics STK28N3LLH5 technical specifications.
| Continuous Drain Current (ID) | 28A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 4.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 22V |
| Input Capacitance | 2.3nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5.2W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 5.2W |
| Rds On Max | 4.5mR |
| RoHS Compliant | No |
| Series | STripFET™ V |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics STK28N3LLH5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.