Stmicroelectronics STL105NS3LLH7 technical specifications.
| Continuous Drain Current (ID) | 105A |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.11nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 62.5W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 62.5W |
| Rds On Max | 3.9mR |
| RoHS Compliant | Yes |
| Series | DeepGATE™, STripFET™ VII |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STL105NS3LLH7 to view detailed technical specifications.
No datasheet is available for this part.