
Stmicroelectronics STL106D technical specifications.
| Package/Case | TO-226-3 |
| Collector Emitter Breakdown Voltage | 230V |
| Collector-emitter Voltage-Max | 1.2V |
| Emitter Base Voltage (VEBO) | 9V |
| Max Collector Current | 1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Polarity | NPN |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STL106D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.