Stmicroelectronics STL10N60M2 technical specifications.
| Continuous Drain Current (ID) | 5.5A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 660mR |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 13.2ns |
| Gate to Source Voltage (Vgs) | 25V |
| Input Capacitance | 400pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 48W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 660mR |
| Resistance | 0.58R |
| RoHS Compliant | Yes |
| Series | MDmesh™ II Plus |
| Turn-Off Delay Time | 32.5ns |
| Turn-On Delay Time | 8.8ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STL10N60M2 to view detailed technical specifications.
No datasheet is available for this part.