
Stmicroelectronics STL11N65M5 technical specifications.
| Continuous Drain Current (ID) | 8.5A |
| Drain to Source Voltage (Vdss) | 650V |
| Input Capacitance | 644pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 70W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 530mR |
| RoHS Compliant | Yes |
| Series | MDmesh™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STL11N65M5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
