
The STL12N3LLH5 is a surface mount N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 12A and a drain to source breakdown voltage of 30V. The device features a drain to source resistance of 9mR and a maximum power dissipation of 50W. It is lead free and RoHS compliant, packaged in tape and reel with 3000 units per reel.
Stmicroelectronics STL12N3LLH5 technical specifications.
| Continuous Drain Current (ID) | 12A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 9mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 9MR |
| Fall Time | 4.5ns |
| Gate to Source Voltage (Vgs) | 22V |
| Input Capacitance | 1.5nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 50W |
| Radiation Hardening | No |
| Rds On Max | 9mR |
| RoHS Compliant | Yes |
| Series | STripFET™ V |
| Turn-Off Delay Time | 22.7ns |
| Turn-On Delay Time | 9.3ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STL12N3LLH5 to view detailed technical specifications.
No datasheet is available for this part.