Stmicroelectronics STL12N65M5 technical specifications.
| Continuous Drain Current (ID) | 8.5A |
| Drain to Source Breakdown Voltage | 650V |
| Drain to Source Resistance | 530mR |
| Drain to Source Voltage (Vdss) | 650V |
| Fall Time | 13.5ns |
| Gate to Source Voltage (Vgs) | 25V |
| Input Capacitance | 644pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 48W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 48W |
| Radiation Hardening | No |
| Rds On Max | 530mR |
| RoHS Compliant | Yes |
| Series | MDmesh™ V |
| Turn-Off Delay Time | 13ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STL12N65M5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.