Stmicroelectronics STL13N60DM2 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STL13N60DM2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.