
Dual N-channel Power MOSFET featuring 40V drain-source breakdown voltage and 9mΩ maximum drain-source on-resistance. This automotive-grade component offers a continuous drain current of 60A and a maximum power dissipation of 60W. Designed for surface mounting in a PowerFLAT 5x6 double island package, it boasts fast switching speeds with a 18ns turn-on delay and 32ns turn-off delay. Operating across a wide temperature range from -55°C to 175°C, this RoHS compliant MOSFET is suitable for demanding automotive applications.
Sign in to ask questions about the Stmicroelectronics STL15DN4F5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STL15DN4F5 technical specifications.
| Continuous Drain Current (ID) | 60A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 9mR |
| Drain to Source Voltage (Vdss) | 40V |
| Drain-source On Resistance-Max | 9MR |
| Fall Time | 5ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.85mm |
| Input Capacitance | 1.55nF |
| Lead Free | Lead Free |
| Length | 4.75mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60W |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 60W |
| Radiation Hardening | No |
| Rds On Max | 9mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, STripFET™ V |
| Threshold Voltage | 2V |
| Turn-Off Delay Time | 32ns |
| Turn-On Delay Time | 18ns |
| Width | 5.75mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STL15DN4F5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.