
Stmicroelectronics STL16N1VH5 technical specifications.
| Continuous Drain Current (ID) | 16A |
| Drain to Source Breakdown Voltage | 12V |
| Drain to Source Resistance | 3mR |
| Drain to Source Voltage (Vdss) | 12V |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 2.085nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 50W |
| Rds On Max | 3mR |
| Resistance | 0.0022R |
| RoHS Compliant | No |
| Series | STripFET™ V |
| Turn-Off Delay Time | 50ns |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics STL16N1VH5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
